220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1E221MP26311U

DigiKey Part Number
4191-ED1E221MP26311UCT-ND - Cut Tape (CT)
4191-ED1E221MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1E221MP26311U
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1E221MP26311UChinsan (Elite)3964191-EL1E221MP26311UCT-ND0,20000 €Parametric Equivalent
PF1E221MP26311UChinsan (Elite)34191-PF1E221MP26311UCT-ND0,17000 €Parametric Equivalent
227CKE025MGMCORNELL DUBILIER KNOWLES6 3821572-1697-ND0,35000 €Parametric Equivalent
25YXG220MEFC6.3X11Rubycon286 9611189-1233-ND0,27000 €Parametric Equivalent
25YXS220MEFC6.3X11Rubycon3881189-25YXS220MEFC6.3X11-ND0,36000 €Parametric Equivalent
In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
500,08760 €4,38 €
1000,07670 €7,67 €
5000,05814 €29,07 €
1 0000,05223 €52,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,04732 €94,64 €
4 0000,04323 €172,92 €
6 0000,04116 €246,96 €
10 0000,03885 €388,50 €
14 0000,03750 €525,00 €
20 0000,03618 €723,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €