Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED1C101MP20511EP5U | |
|---|---|
DigiKey Part Number | 4191-ED1C101MP20511EP5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1C101MP20511EP5U |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 142.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK1C101MP20511U | Chinsan (Elite) | 0 | 4191-EK1C101MP20511UTB-ND | 0,02140 € | Parametric Equivalent |
| PF1C101MNN0511U | Chinsan (Elite) | 0 | 4191-PF1C101MNN0511U-ND | 0,05848 € | Parametric Equivalent |
| 107CKE025MEM | CORNELL DUBILIER KNOWLES | 222 746 | 1572-1039-ND | 0,28000 € | Parametric Equivalent |
| 16YXG100MEFC5X11 | Rubycon | 2 505 | 1189-1135-ND | 0,20000 € | Parametric Equivalent |
| 25YXS100MEFC5X11 | Rubycon | 2 495 | 1189-25YXS100MEFC5X11-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02983 € | 59,66 € |
| Unit Price without VAT: | 0,02983 € |
|---|---|
| Unit Price with VAT: | 0,03580 € |











