
| MX2A-81NA | |
|---|---|
| DigiKey Part Number | 1644-MX2A-81NA-ND | 
| Manufacturer | |
| Manufacturer Product Number | MX2A-81NA | 
| Description | SWITCH TACTILE | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Type | Keyswitch, Illuminated | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | - | |
| Voltage Rating - AC | 5 V | |
| Voltage Rating - DC | 5 V | |
| Actuator Type | Plunger for Cap | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | LED, Blue/Green/Red | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | IP40 | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | - | |
| Mechanical Life | - | |
| Electrical Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | 1,67173 € | 752,28 € | 
| Unit Price without VAT: | 1,67173 € | 
|---|---|
| Unit Price with VAT: | 2,00608 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France