cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1A-G1NA

DigiKey Part Number
MX1A-G1NA-ND
Manufacturer
Manufacturer Product Number
MX1A-G1NA
Description
SWITCH PUSH SPST-NO 0.01A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (AC/DC)
Voltage Rating - AC
12 V
Voltage Rating - DC
12 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Brown
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Mechanical Life
50,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 0001,07163 €8 573,04 €
Manufacturers Standard Package
Unit Price without VAT:1,07163 €
Unit Price with VAT:1,28596 €