
JD-0800EU-2 | |
|---|---|
DigiKey Part Number | JD-0800EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JD-0800EU-2 |
Description | KEYBOARD/MOUSE WIRELESS ENCRYPTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black USB 108 Key Keyboard and Mouse |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard and Mouse | |
Number of Keys | 108 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Size / Dimension | 18.030" L x 6.690" W x 0.780" H (458.00mm x 170.00mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 21,58333 € | 129,50 € |
| Unit Price without VAT: | 21,58333 € |
|---|---|
| Unit Price with VAT: | 25,90000 € |


