
G80-3874LWAUS-2 | |
|---|---|
DigiKey Part Number | 1644-G80-3874LWAUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3874LWAUS-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black USB 109 Key Keyboard |
Datasheet | Datasheet |
Category | Type Keyboard |
Manufacturer Cherry Americas LLC | Number of Keys 109 |
Series | Interface USB |
Packaging Bulk | Color Black |
Part Status Active | Size / Dimension 16.929" L x 5.512" W x 1.417" H (430.00mm x 140.00mm x 36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 97,38375 € | 779,07 € |
| Unit Price without VAT: | 97,38375 € |
|---|---|
| Unit Price with VAT: | 116,86050 € |

