3.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3.6mOhm
Best 3 components for On Board Charger

LDFL030392V28V0E

DigiKey Part Number
565-LDFL030392V28V0E-ND
Manufacturer
Manufacturer Product Number
LDFL030392V28V0E
Description
CMC 3.9MH 30A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.9 mH @ 100 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
3.6mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.343" Dia (59.50mm)
Height (Max)
2.087" (53.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,80000 €44,80 €
2434,22792 €821,47 €
4832,28396 €1 549,63 €
7231,59500 €2 274,84 €
Manufacturers Standard Package
Unit Price without VAT:44,80000 €
Unit Price with VAT:53,76000 €