
EMVE100ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVE100ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVE100ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA222MLH0S |
Description | CAP ALUM 2.2MF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA222MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 918 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09300 € | 10,93 € |
| 50 | 0,85140 € | 42,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,72257 € | 126,45 € |
| 350 | 0,66774 € | 233,71 € |
| 525 | 0,64010 € | 336,05 € |
| 875 | 0,60922 € | 533,07 € |
| 1 225 | 0,59109 € | 724,09 € |
| 1 750 | 0,57356 € | 1 003,73 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

