
KTS500B225M31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B225M31N0T00TR-ND - Tape & Reel (TR) 565-KTS500B225M31N0T00CT-ND - Cut Tape (CT) 565-KTS500B225M31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B225M31N0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B225M31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20600 € | 12,06 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,90470 € | 90,47 € |
| 500 | 0,78450 € | 392,25 € |
| 1 000 | 0,74729 € | 747,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71666 € | 1 433,32 € |
| 4 000 | 0,69144 € | 2 765,76 € |
| 6 000 | 0,67880 € | 4 072,80 € |
| 10 000 | 0,66479 € | 6 647,90 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

