
KTS500B106M55N0T00 | |
|---|---|
DigiKey Part Number | 565-3334-2-ND - Tape & Reel (TR) 565-3334-1-ND - Cut Tape (CT) 565-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106M55N0T00 |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B106M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 2,00480 € | 100,24 € |
| 100 | 1,88340 € | 188,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,63348 € | 1 306,78 € |
| 1 600 | 1,57771 € | 2 524,34 € |
| 2 400 | 1,54976 € | 3 719,42 € |
| 4 000 | 1,51877 € | 6 075,08 € |
| 5 600 | 1,50066 € | 8 403,70 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

