10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B106M55N0T00

DigiKey Part Number
565-3334-2-ND - Tape & Reel (TR)
565-3334-1-ND - Cut Tape (CT)
565-3334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B106M55N0T00
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS500B106M55N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,39800 €23,98 €
502,00480 €100,24 €
1001,88340 €188,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,63348 €1 306,78 €
1 6001,57771 €2 524,34 €
2 4001,54976 €3 719,42 €
4 0001,51877 €6 075,08 €
5 6001,50066 €8 403,70 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,05600 €