
KTS251B223K31N0T00 | |
---|---|
DigiKey Part Number | 565-KTS251B223K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B223K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B223K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B223K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,58800 € | 5,88 € |
50 | 0,46000 € | 23,00 € |
100 | 0,42040 € | 42,04 € |
500 | 0,35344 € | 176,72 € |
1 000 | 0,33273 € | 332,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,30716 € | 921,48 € |
6 000 | 0,29464 € | 1 767,84 € |
9 000 | 0,28837 € | 2 595,33 € |
15 000 | 0,28141 € | 4 221,15 € |
21 000 | 0,27735 € | 5 824,35 € |
30 000 | 0,27344 € | 8 203,20 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,10400 € |