
KTS350B475K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B475K32N0T00TR-ND - Tape & Reel (TR) 565-KTS350B475K32N0T00CT-ND - Cut Tape (CT) 565-KTS350B475K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B475K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B475K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,14380 € | 57,19 € |
| 100 | 1,06360 € | 106,36 € |
| 500 | 0,92818 € | 464,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,86210 € | 1 379,36 € |
| 3 200 | 0,83183 € | 2 661,86 € |
| 4 800 | 0,81667 € | 3 920,02 € |
| 8 000 | 0,79986 € | 6 398,88 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

