NTS,NTF-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B154K31N0T00

DigiKey Part Number
565-KTS101B154K31N0T00TR-ND - Tape & Reel (TR)
565-KTS101B154K31N0T00CT-ND - Cut Tape (CT)
565-KTS101B154K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B154K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,59000 €5,90 €
500,46080 €23,04 €
1000,42120 €42,12 €
5000,35416 €177,08 €
1 0000,33344 €333,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30783 €923,49 €
6 0000,29530 €1 771,80 €
9 0000,28902 €2 601,18 €
15 0000,28205 €4 230,75 €
21 0000,27798 €5 837,58 €
30 0000,27407 €8 222,10 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,10400 €