4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ101B475M55AFT00

DigiKey Part Number
565-KTJ101B475M55AFT00TR-ND - Tape & Reel (TR)
565-KTJ101B475M55AFT00CT-ND - Cut Tape (CT)
565-KTJ101B475M55AFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ101B475M55AFT00
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KTJ101B475M55AFT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,31600 €33,16 €
502,81420 €140,71 €
1002,65870 €265,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,42533 €970,13 €
8002,33855 €1 870,84 €
1 2002,29508 €2 754,10 €
2 0002,24690 €4 493,80 €
2 8002,21871 €6 212,39 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,49600 €