
KTJ101B475M55AFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ101B475M55AFT00TR-ND - Tape & Reel (TR) 565-KTJ101B475M55AFT00CT-ND - Cut Tape (CT) 565-KTJ101B475M55AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ101B475M55AFT00 |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ101B475M55AFT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,31600 € | 33,16 € |
| 50 | 2,81420 € | 140,71 € |
| 100 | 2,65870 € | 265,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,42533 € | 970,13 € |
| 800 | 2,33855 € | 1 870,84 € |
| 1 200 | 2,29508 € | 2 754,10 € |
| 2 000 | 2,24690 € | 4 493,80 € |
| 2 800 | 2,21871 € | 6 212,39 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,49600 € |


