2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B225M32NHT00

DigiKey Part Number
565-KTF500B225M32NHT00TR-ND - Tape & Reel (TR)
565-KTF500B225M32NHT00CT-ND - Cut Tape (CT)
565-KTF500B225M32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B225M32NHT00
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF500B225M32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63600 €6,36 €
500,49800 €24,90 €
1000,45530 €45,53 €
5000,38324 €191,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6000,34815 €557,04 €
3 2000,33208 €1 062,66 €
4 8000,32404 €1 555,39 €
8 0000,31512 €2 520,96 €
11 2000,30990 €3 470,88 €
16 0000,30488 €4 878,08 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €