
| KTF500B106K43NHT00 | |
|---|---|
| DigiKey Part Number | 565-KTF500B106K43NHT00TR-ND - Tape & Reel (TR) 565-KTF500B106K43NHT00CT-ND - Cut Tape (CT) 565-KTF500B106K43NHT00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTF500B106K43NHT00 | 
| Description | CAP CER 10UF 50V X7R 1812 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,24000 € | 1,24 € | 
| 10 | 0,82100 € | 8,21 € | 
| 50 | 0,65320 € | 32,66 € | 
| 100 | 0,60140 € | 60,14 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 0,49469 € | 395,75 € | 
| 1 600 | 0,47089 € | 753,42 € | 
| 2 400 | 0,45898 € | 1 101,55 € | 
| 4 000 | 0,44577 € | 1 783,08 € | 
| 5 600 | 0,43804 € | 2 453,02 € | 
| 8 000 | 0,43061 € | 3 444,88 € | 
| 9 600 | 0,42709 € | 4 100,06 € | 
| 19 200 | 0,41523 € | 7 972,42 € | 
| 20 000 | 0,41460 € | 8 292,00 € | 
| Unit Price without VAT: | 1,24000 € | 
|---|---|
| Unit Price with VAT: | 1,48800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France