
KTF101B684K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B684K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B684K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B684K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B684K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B684K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,44880 € | 44,88 € |
| 500 | 0,37778 € | 188,89 € |
| 1 000 | 0,35581 € | 355,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32867 € | 986,01 € |
| 6 000 | 0,31539 € | 1 892,34 € |
| 9 000 | 0,30873 € | 2 778,57 € |
| 15 000 | 0,30135 € | 4 520,25 € |
| 21 000 | 0,29704 € | 6 237,84 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

