
KTF101B684K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B684K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B684K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B684K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B684K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,43140 € | 43,14 € |
| 500 | 0,36312 € | 181,56 € |
| 1 000 | 0,34201 € | 342,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31593 € | 947,79 € |
| 6 000 | 0,30316 € | 1 818,96 € |
| 9 000 | 0,29676 € | 2 670,84 € |
| 15 000 | 0,28967 € | 4 345,05 € |
| 21 000 | 0,28552 € | 5 995,92 € |
| 30 000 | 0,28153 € | 8 445,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

