
HHXK250ARA391MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXK250ARA391MHA0GTR-ND - Tape & Reel (TR) 565-HHXK250ARA391MHA0GCT-ND - Cut Tape (CT) 565-HHXK250ARA391MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK250ARA391MHA0G |
Description | CAP ALUM POLY HYB 390UF 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,64850 € | 64,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53480 € | 267,40 € |
| 1 000 | 0,49901 € | 499,01 € |
| 1 500 | 0,48095 € | 721,42 € |
| 2 500 | 0,46082 € | 1 152,05 € |
| 3 500 | 0,44899 € | 1 571,46 € |
| 5 000 | 0,43757 € | 2 187,85 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |


