Parametric Equivalent
Parametric Equivalent

HHXE350ARA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE350ARA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXE350ARA331MJC5GCT-ND - Cut Tape (CT) 565-HHXE350ARA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350ARA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE350ARA331MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 513.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.95 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350GRA331MJC5G | Chemi-Con | 568 | 565-HHXE350GRA331MJC5GCT-ND | 1,62000 € | Parametric Equivalent |
| EHCSA035M3311012T | Eaton - Electronics Division | 0 | 283-EHCSA035M3311012TCT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,64100 € | 16,41 € |
| 50 | 1,29940 € | 64,97 € |
| 100 | 1,19160 € | 119,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02728 € | 410,91 € |
| 800 | 0,96531 € | 772,25 € |
| 1 200 | 0,93405 € | 1 120,86 € |
| 2 000 | 0,89921 € | 1 798,42 € |
| 2 800 | 0,87874 € | 2 460,47 € |
| 4 000 | 0,85897 € | 3 435,88 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |




