
HHXD350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,55510 € | 55,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45494 € | 227,47 € |
| 1 000 | 0,42339 € | 423,39 € |
| 1 500 | 0,40748 € | 611,22 € |
| 2 500 | 0,38974 € | 974,35 € |
| 3 500 | 0,37931 € | 1 327,59 € |
| 5 000 | 0,36924 € | 1 846,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

