MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MVH Series
HXB Series 10mm

HHXB500ARA101MJA0G

DigiKey Part Number
565-4187-2-ND - Tape & Reel (TR)
565-4187-1-ND - Cut Tape (CT)
565-4187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXB500ARA101MJA0G
Description
CAP ALUMHYB 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €