
HHXB350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-4183-2-ND - Tape & Reel (TR) 565-4183-1-ND - Cut Tape (CT) 565-4183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB350ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350ARA151MHA0G | Chemi-Con | 48 | 565-HHXD350ARA151MHA0GCT-ND | 15,86000 € | MFR Recommended |
| T55D336M025C0060 | Vishay Sprague | 75 | 718-2178-1-ND | 17,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,94520 € | 47,26 € |
| 100 | 0,86180 € | 86,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69224 € | 346,12 € |
| 1 000 | 0,64880 € | 648,80 € |
| 1 500 | 0,62689 € | 940,33 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

