150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXB350ARA151MHA0G

DigiKey Part Number
565-4183-2-ND - Tape & Reel (TR)
565-4183-1-ND - Cut Tape (CT)
565-4183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXB350ARA151MHA0G
Description
CAP ALUMHYB 150UF 20% 35V SMD
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Obsolete
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.406" (10.30mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD350ARA151MHA0GChemi-Con48565-HHXD350ARA151MHA0GCT-ND1,46000 €MFR Recommended
T55D336M025C0060Vishay Sprague75718-2178-1-ND1,66000 €Similar
In-Stock: 2 375
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,20900 €12,09 €
500,94520 €47,26 €
1000,86180 €86,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69224 €346,12 €
1 0000,64880 €648,80 €
1 5000,62689 €940,33 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,20800 €