MFR Recommended

HHXA500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-4539-2-ND - Tape & Reel (TR) 565-4539-1-ND - Cut Tape (CT) 565-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA500ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA470MHA0G | Chemi-Con | 4 699 | 565-HHXC500ARA470MHA0GCT-ND | 1,84000 € | MFR Recommended |


