
ETXH451VSN471MA50S | |
|---|---|
DigiKey Part Number | 565-4460-ND |
Manufacturer | |
Manufacturer Product Number | ETXH451VSN471MA50S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ETXH451VSN471MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3452 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,07300 € | 60,73 € |
| 50 | 5,07000 € | 253,50 € |
| 200 | 4,49240 € | 898,48 € |
| 600 | 4,16503 € | 2 499,02 € |
| 1 000 | 4,04276 € | 4 042,76 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,20000 € |

