ESMQ250ELL331MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 408
Unit Price: 0,50000 €
Datasheet

Direct


Rubycon
In Stock: 4 369
Unit Price: 0,46000 €
Datasheet

Direct


Rubycon
In Stock: 2 048
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2 386
Unit Price: 0,61000 €
Datasheet

Direct


Nichicon
In Stock: 1 146
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 243
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 7 945
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 19 059
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19 455
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 18 630
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 2 346
Unit Price: 0,80000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ250ELL331MHB5D

DigiKey Part Number
ESMQ250ELL331MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ250ELL331MHB5D
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes