220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG630ETD221MJ16S

DigiKey Part Number
565-ESMG630ETD221MJ16SCT-ND - Cut Tape (CT)
565-ESMG630ETD221MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESMG630ETD221MJ16S
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
735 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ630ETD221MJ16SChemi-Con1 272565-EKMQ630ETD221MJ16SCT-ND0,74000 €MFR Recommended
In-Stock: 800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,30503 €244,02 €
Manufacturers Standard Package
Unit Price without VAT:0,30503 €
Unit Price with VAT:0,36604 €