ESMG451ELL4R7MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1 478
Unit Price: 1,44000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 7 795
Unit Price: 0,90000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,14372 €
Datasheet

Direct


Panasonic Industry
In Stock: 19 227
Unit Price: 0,85000 €
Datasheet

Direct


Nichicon
In Stock: 1 375
Unit Price: 0,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23846 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,28076 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,29362 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 479
Unit Price: 1,05000 €
Datasheet

Upgrade


KEMET
In Stock: 4 050
Unit Price: 0,59000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,74183 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,76159 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 833
Unit Price: 0,77000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,22744 €
Datasheet
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG451ELL4R7MJ20S

DigiKey Part Number
565-1247-ND
Manufacturer
Manufacturer Product Number
ESMG451ELL4R7MJ20S
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes