
ESMG350ETD102MK20S | |
|---|---|
DigiKey Part Number | 565-ESMG350ETD102MK20SCT-ND - Cut Tape (CT) 565-ESMG350ETD102MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG350ETD102MK20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.145 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7175 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,56070 € | 56,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43848 € | 219,24 € |
| 1 000 | 0,40840 € | 408,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

