
EMZT160ARA471MF80G | |
|---|---|
DigiKey Part Number | 565-EMZT160ARA471MF80GTR-ND - Tape & Reel (TR) 565-EMZT160ARA471MF80GCT-ND - Cut Tape (CT) 565-EMZT160ARA471MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT160ARA471MF80G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22070 € | 22,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16181 € | 145,63 € |
| 1 800 | 0,14932 € | 268,78 € |
| 2 700 | 0,14302 € | 386,15 € |
| 4 500 | 0,13598 € | 611,91 € |
| 6 300 | 0,13185 € | 830,65 € |
| 9 000 | 0,12786 € | 1 150,74 € |
| 10 800 | 0,12596 € | 1 360,37 € |
| 21 600 | 0,11953 € | 2 581,85 € |
| 22 500 | 0,11919 € | 2 681,78 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

