
EMZR160ARA331MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR160ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMZR160ARA331MF80GCT-ND - Cut Tape (CT) 565-EMZR160ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160ARA331MF80G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23000 € | 23,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16862 € | 151,76 € |
| 1 800 | 0,15561 € | 280,10 € |
| 2 700 | 0,14904 € | 402,41 € |
| 4 500 | 0,14171 € | 637,70 € |
| 6 300 | 0,13740 € | 865,62 € |
| 9 000 | 0,13324 € | 1 199,16 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

