1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ6R3ARA152MJA0G

DigiKey Part Number
565-EMZJ6R3ARA152MJA0GTR-ND - Tape & Reel (TR)
565-EMZJ6R3ARA152MJA0GCT-ND - Cut Tape (CT)
565-EMZJ6R3ARA152MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ6R3ARA152MJA0G
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ6R3ARA152MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,13800 €11,38 €
500,88800 €44,40 €
1000,80900 €80,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67312 €336,56 €
1 0000,63034 €630,34 €
1 5000,60875 €913,12 €
2 5000,58470 €1 461,75 €
3 5000,57056 €1 996,96 €
5 0000,55690 €2 784,50 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €