EMZJ250ARA330ME61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 13 035
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05213 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,07004 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,07004 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06123 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ250ARA330ME61G

DigiKey Part Number
565-EMZJ250ARA330ME61GTR-ND - Tape & Reel (TR)
565-EMZJ250ARA330ME61GCT-ND - Cut Tape (CT)
565-EMZJ250ARA330ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ250ARA330ME61G
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ250ARA330ME61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29100 €2,91 €
500,21560 €10,78 €
1000,19170 €19,17 €
5000,15038 €75,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,13737 €137,37 €
2 0000,12655 €253,10 €
3 0000,12108 €363,24 €
5 0000,11498 €574,90 €
7 0000,11140 €779,80 €
10 0000,10794 €1 079,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €