New Product
33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH800ARA330MHA0G

DigiKey Part Number
565-EMVH800ARA330MHA0GTR-ND - Tape & Reel (TR)
565-EMVH800ARA330MHA0GCT-ND - Cut Tape (CT)
565-EMVH800ARA330MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH800ARA330MHA0G
Description
CAP ALUM 33UF 20% 80V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH800ARA330MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65.1 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43300 €4,33 €
500,32520 €16,26 €
1000,29110 €29,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23224 €116,12 €
1 0000,21370 €213,70 €
1 5000,20433 €306,50 €
2 5000,19388 €484,70 €
3 5000,18774 €657,09 €
5 0000,18181 €909,05 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €