
EMVH101ARA330MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH101ARA330MJA0GTR-ND - Tape & Reel (TR) 565-EMVH101ARA330MJA0GCT-ND - Cut Tape (CT) 565-EMVH101ARA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA330MJA0G |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA330MJA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 106.95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG2A330P | Panasonic Industry | 1 785 | PCE4126CT-ND | 1,01000 € | Direct |
| UCZ2A330MCL1GS | Nichicon | 1 359 | 493-7052-1-ND | 0,95000 € | Upgrade |
| UCZ2A330MCS1GS | Nichicon | 344 | UCZ2A330MCS1CT-ND | 1,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38640 € | 19,32 € |
| 100 | 0,34680 € | 34,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27890 € | 139,45 € |
| 1 000 | 0,25748 € | 257,48 € |
| 1 500 | 0,24667 € | 370,00 € |
| 2 500 | 0,23460 € | 586,50 € |
| 3 500 | 0,22752 € | 796,32 € |
| 5 000 | 0,22066 € | 1 103,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

