
EMVE160ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVE160ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVE160ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA470MF55G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA470MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,12886 € | 64,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11738 € | 117,38 € |
| 2 000 | 0,10781 € | 215,62 € |
| 3 000 | 0,10298 € | 308,94 € |
| 5 000 | 0,09759 € | 487,95 € |
| 7 000 | 0,09443 € | 661,01 € |
| 10 000 | 0,09137 € | 913,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

