EMVA250ARA471MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 540
Unit Price: 1,28000 €
Datasheet

Direct


Chemi-Con
In Stock: 5 892
Unit Price: 1,10000 €
Datasheet

Direct


Chemi-Con
In Stock: 827
Unit Price: 1,03000 €
Datasheet

Direct


Chemi-Con
In Stock: 366
Unit Price: 1,34000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 11 388
Unit Price: 1,39000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7 092
Unit Price: 1,82000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,49000 €
Datasheet

Direct


KEMET
In Stock: 9 471
Unit Price: 0,82000 €
Datasheet

Direct


Panasonic Industry
In Stock: 38 650
Unit Price: 0,71000 €
Datasheet

Direct


Panasonic Industry
In Stock: 927
Unit Price: 0,78000 €
Datasheet

Direct


Panasonic Industry
In Stock: 27 445
Unit Price: 0,85000 €
Datasheet

Direct


KEMET
In Stock: 3 921
Unit Price: 0,95000 €
Datasheet

Direct


Nichicon
In Stock: 4 841
Unit Price: 0,98000 €
Datasheet

Upgrade


Rubycon
In Stock: 443
Unit Price: 0,99000 €
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ARA471MJA0G

DigiKey Part Number
565-EMVA250ARA471MJA0GTR-ND - Tape & Reel (TR)
565-EMVA250ARA471MJA0GCT-ND - Cut Tape (CT)
565-EMVA250ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250ARA471MJA0G
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA250ARA471MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes