1.1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 56mOhm @ 100kHz 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB250ARA112MKG5S

DigiKey Part Number
565-EMHB250ARA112MKG5STR-ND - Tape & Reel (TR)
565-EMHB250ARA112MKG5SCT-ND - Cut Tape (CT)
565-EMHB250ARA112MKG5SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB250ARA112MKG5S
Description
CAP ALUM 1.1MF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 56mOhm @ 100kHz 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB250ARA112MKG5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
56mOhm @ 100kHz
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
882 mA @ 120 Hz
Ripple Current @ High Frequency
1.47 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23900 €12,39 €
500,96960 €48,48 €
1000,88440 €88,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,81360 €162,72 €
4000,75480 €301,92 €
6000,72508 €435,05 €
1 0000,69197 €691,97 €
1 4000,67251 €941,51 €
2 0000,65371 €1 307,42 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,25600 €