ELXZ6R3ELL153MM35S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 17
Unit Price: 2,46000 €
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: 2,05000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,15270 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,22160 €
Datasheet

Similar


Nichicon
In Stock: 234
Unit Price: 2,99000 €
Datasheet
LXZ18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ6R3ELL153MM35S

DigiKey Part Number
565-1897-ND
Manufacturer
Manufacturer Product Number
ELXZ6R3ELL153MM35S
Description
CAP ALUM 15000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.128 A @ 120 Hz
Ripple Current @ High Frequency
3.68 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,97896 €244,74 €
Manufacturers Standard Package
Unit Price without VAT:0,97896 €
Unit Price with VAT:1,17475 €