
DF61Y-2P-2.2V(75) | |
---|---|
DigiKey Part Number | 26-DF61Y-2P-2.2V(75)TR-ND - Tape & Reel (TR) 26-DF61Y-2P-2.2V(75)CT-ND - Cut Tape (CT) 26-DF61Y-2P-2.2V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF61Y-2P-2.2V(75) |
Description | CONN HEADER, SMT, GOLD, 2POS 2.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 350VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,45190 € | 1 355,70 € |
6 000 | 0,43034 € | 2 582,04 € |
9 000 | 0,41822 € | 3 763,98 € |
15 000 | 0,40342 € | 6 051,30 € |
21 000 | 0,39397 € | 8 273,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,62600 € | 6,26 € |
100 | 0,53200 € | 53,20 € |
500 | 0,47482 € | 237,41 € |
1 000 | 0,45215 € | 452,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,60000 € | 6,00 € |
100 | 0,48930 € | 48,93 € |
500 | 0,42418 € | 212,09 € |
1 000 | 0,39890 € | 398,90 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88800 € |