2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ELL272MK40S

DigiKey Part Number
565-ELXZ250ELL272MK40S-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL272MK40S
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL272MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.1525 A @ 120 Hz
Ripple Current @ High Frequency
2.87 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,43300 €14,33 €
501,12840 €56,42 €
1001,03230 €103,23 €
5000,86704 €433,52 €
1 0000,81505 €815,05 €
2 5000,75959 €1 898,97 €
5 0000,72582 €3 629,10 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,60400 €