ELXY160ELL152MK25S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 24
Unit Price: 1,27000 €
Datasheet

Similar


Chemi-Con
In Stock: 234
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,32574 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 499
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,37358 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 34
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,37600 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,40836 €
Datasheet

Upgrade


TDK
In Stock: 8 614
Unit Price: 1,43000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,10592 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,12211 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 390
Unit Price: 1,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 405
Unit Price: 1,18000 €
Datasheet

Similar


Panasonic Industry
In Stock: 59
Unit Price: 1,64000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL152MK25S

DigiKey Part Number
565-1780-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL152MK25S
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY160ELL152MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.014 A @ 120 Hz
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,96900 €9,69 €
500,75140 €37,57 €
1000,68260 €68,26 €
5000,56408 €282,04 €
1 0000,52677 €526,77 €
2 5000,48697 €1 217,42 €
5 0000,46273 €2 313,65 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €