
ELXY100ELL222MK25S | |
|---|---|
DigiKey Part Number | 565-1759-ND |
Manufacturer | |
Manufacturer Product Number | ELXY100ELL222MK25S |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY100ELL222MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL222MK20S | Chemi-Con | 690 | 565-1910-ND | 1,73000 € | Similar |
| ELXZ160ELL222MK25S | Chemi-Con | 129 | 565-1937-ND | 1,62000 € | Parametric Equivalent |
| B41888C4228M000 | TDK | 1 619 | 495-B41888C4228M000-ND | 1,54000 € | Upgrade |
| MAL215055222E3 | Vishay Beyschlag/Draloric/BC Components | 645 | MAL215055222E3-ND | 2,80000 € | Upgrade |
| EEU-FC1A222 | Panasonic Industry | 2 434 | P10230-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,85190 € | 85,19 € |
| 500 | 0,71024 € | 355,12 € |
| 1 000 | 0,66565 € | 665,65 € |
| 2 500 | 0,61808 € | 1 545,20 € |
| 5 000 | 0,58911 € | 2 945,55 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

