
EKZN500ELL152MLN3S | |
|---|---|
DigiKey Part Number | 565-4076-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL152MLN3S |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL152MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.418 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.03 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,09820 € | 54,91 € |
| 100 | 1,00390 € | 100,39 € |
| 500 | 0,84190 € | 420,95 € |
| 1 000 | 0,79093 € | 790,93 € |
| 2 500 | 0,73655 € | 1 841,38 € |
| 5 000 | 0,70344 € | 3 517,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

