
EKZN100ELL222MJ25S | |
|---|---|
DigiKey Part Number | 565-EKZN100ELL222MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN100ELL222MJ25S |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN100ELL222MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.175 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM100ELL222MJ25S | Chemi-Con | 800 | 565-3564-ND | 1,73000 € | Parametric Equivalent |
| 10ZLJ2200M10X25 | Rubycon | 333 | 10ZLJ2200M10X25-ND | 1,13000 € | Direct |
| EEU-FR1A222L | Panasonic Industry | 1 246 | P14382-ND | 1,24000 € | Direct |
| UHW1A222MPD | Nichicon | 2 563 | 493-6967-ND | 1,43000 € | Direct |
| EEU-FS1C222L | Panasonic Industry | 1 153 | P122383-ND | 1,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,57440 € | 57,44 € |
| 800 | 0,44884 € | 359,07 € |
| 1 600 | 0,42023 € | 672,37 € |
| 3 200 | 0,39647 € | 1 268,70 € |
| 5 600 | 0,38026 € | 2 129,46 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

