EKZM500ELL101MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 3
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10622 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10622 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 088
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,12091 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 12 199
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8 551
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 968
Unit Price: 0,54000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM500ELL101MHB5D

DigiKey Part Number
565-3581-ND
Manufacturer
Manufacturer Product Number
EKZM500ELL101MHB5D
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM500ELL101MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
289.6 mA @ 120 Hz
Ripple Current @ High Frequency
724 mA @ 100 kHz
Impedance
74 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes