
EKZM350ETD331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZM350ETD331MJC5SCT-ND - Cut Tape (CT) 565-EKZM350ETD331MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM350ETD331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,37180 € | 18,59 € |
| 100 | 0,33370 € | 33,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,25049 € | 200,39 € |
| 1 600 | 0,23552 € | 376,83 € |
| 2 400 | 0,22632 € | 543,17 € |
| 4 000 | 0,22430 € | 897,20 € |
| 5 600 | 0,19158 € | 1 072,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

